Facom 8-Piece 3/8 in Hexagon Socket Set
- RS Stock No.:
- 235-9790
- Mfr. Part No.:
- JL.40U
- Brand:
- Facom
Subtotal (1 unit)*
$450.21
(exc. GST)
$495.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $450.21 |
*price indicative
- RS Stock No.:
- 235-9790
- Mfr. Part No.:
- JL.40U
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 8 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Socket Size | 1/4 in, 5/16 in, 3/8 in, 7/16 in, 1/2 in, 9/16 in, 5/8 in, 11/16 in | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Standard Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 8 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Socket Size 1/4 in, 5/16 in, 3/8 in, 7/16 in, 1/2 in, 9/16 in, 5/8 in, 11/16 in | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Standard Sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 8-piece 3/8 inch 12-point long-reach sockets set on rack contains 8 x 3/8" drive inch 12-point long reach sockets J. 1/4 - 5/16 - 3/8 - 7/16 - 1/2 - 9/16 - 5/8 - 11/16.
Supplied on metallic rack
Related links
- Facom 8-Piece 3/8 in 12 Point Socket Set
- Facom 7-Piece 3/8 in Hexagon Socket Set
- Facom 8-Piece 3/8 in 6 Point Socket Set
- Wera 8-Piece 3/8 in Hexagon Socket Set
- RS PRO 8-Piece 3/8 in Hexagon Socket Set
- Facom 34-Piece 3/8 in 12 Point Socket Set
- Facom 9-Piece 9.53 mm Hexagon Socket Set
- Facom 18-Piece 3/8 in Hexagon Socket Set
