Facom 18-Piece 3/8 in Hexagon Socket Set
- RS Stock No.:
- 235-4891
- Mfr. Part No.:
- J.161-2P6PF
- Brand:
- Facom
Subtotal (1 unit)*
$571.65
(exc. GST)
$628.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $571.65 |
*price indicative
- RS Stock No.:
- 235-4891
- Mfr. Part No.:
- J.161-2P6PF
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 18 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 309mm | |
| Socket Size | 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Joint, Sockets, Extension, Ratchet | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 18 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 309mm | ||
Socket Size 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Joint, Sockets, Extension, Ratchet | ||
Non Compliant
- COO (Country of Origin):
- TW
FACOM J.161-2P6PF Socket Set With Performance Round Head Ratchet 3/8" - 18 Pieces
Features & Benefits
HIGH PERFORMANCE - Designed to meet the highest industry standards
5° ARC SWING - 72 tooth mechanism, reversing by rotating cap
ULTRA-COMPACT ROUND HEAD - 10% smaller that the previous version, ideal of tight spaces
HANDLE - Single material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
HANGING HOLE - Hole in the handle for strapping when working in high places
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Related links
- Facom 18-Piece 3/8 in 6 Point Socket Set
- Facom 18-Piece 3/8 in Hexagon Socket Set
- Facom 18-Piece 3/8 in 12 Point Socket Set
- Facom 19-Piece 3/8 in 12 Point Socket Set
- Facom 24-Piece 3/8 in 6 Point Socket Set
- Facom 15-Piece 3/8 in 6 Point Socket Set
- Facom 15-Piece 3/8 in 12 Point Socket Set
- Facom 20-Piece 3/8 in 6 Point Socket Set












