BETA 13-Piece 1/2 in 12 Point Socket Set

Subtotal (1 unit)*

$507.27

(exc. GST)

$558.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$507.27

*price indicative

RS Stock No.:
225-5699
Mfr. Part No.:
920B/C11
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

13

Socket Type

12 Point

VDE/1000V Approved

No

Set Contents

Ratchet, Sockets, Extension Bar

Drive Type

Square

RoHS Status: Exempt

The BETA 920B series set of 11 hex sockets and 2 socket accessories in sheet metal case. The metal case has a dimension of 335 x 145 x 60 mm. The set contains total 13 pieces.

1/2 inch drive size

  • RS Stock No. 2242960
  • Mfr. Part No. S-J9R
Each
$133.63
  • RS Stock No. 2255654
  • Mfr. Part No. 920AS/C10
Each
$583.19
  • RS Stock No. 2255582
  • Mfr. Part No. 920A/C11
Each
$481.89
  • RS Stock No. 2213306
  • Mfr. Part No. 75-SL17
Each
$938.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy