SAM 30-Piece 1/2 in;1/4 in Standard Socket Set
- RS Stock No.:
- 221-3307
- Mfr. Part No.:
- 75-SR30
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-3307
- Mfr. Part No.:
- 75-SR30
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;1/4in | |
| Number of Pieces | 30 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Drive Type | Square | |
| Set Contents | Ratchet, Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2 in;1/4in | ||
Number of Pieces 30 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Drive Type Square | ||
Set Contents Ratchet, Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE box with 30 tools in bi-material case. It has 425 x 280 x 92 mm dimension.
Satin polished chrome finish
Related links
- SAM 30-Piece Imperial 1/4 and 1/2 in Standard Socket Set with Ratchet, Torx Bit
- SAM 32-Piece 1/2 in Standard Socket Set
- SAM 45-Piece 1/2 in Standard Socket Set
- Facom 30-Piece 1/2 in Standard Socket Set
- SAM 30-Piece Imperial Hexagonal Socket Screws
- RS PRO 30-Piece 1/4 in Standard Socket Set
- SAM 30-Piece 1/2 in Bit Socket Set
- Stanley 23-Piece 1/2 in Standard Socket Set
