SAM 32-Piece 1/2 in Standard Socket Set
- RS Stock No.:
- 221-3303
- Mfr. Part No.:
- 75-SH32
- Brand:
- SAM
Subtotal (1 unit)*
$840.45
(exc. GST)
$924.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $840.45 |
*price indicative
- RS Stock No.:
- 221-3303
- Mfr. Part No.:
- 75-SH32
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 32 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Drive Type | Square | |
| Set Contents | Ratchet, Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 32 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Drive Type Square | ||
Set Contents Ratchet, Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE box with 32 tools in bi-material case. It has 425 x 280 x 92 mm dimension.
High gloss polished chrome finish
Related links
- SAM 32-Piece 1/2 in Standard Socket Set
- SAM 30-Piece 1/2 in Standard Socket Set
- SAM 45-Piece 1/2 in Standard Socket Set
- SAM 32-Piece 1/2 in Torx Socket Set
- Stanley 23-Piece 1/2 in Standard Socket Set
- Bahco 5-Piece 1/2 in Standard Socket Set
- Bahco 23-Piece 1/2 in Standard Socket Set
- Bahco 24-Piece 1/2 in Standard Socket Set
