Stanley 23-Piece 1/2 in Standard Socket Set
- RS Stock No.:
- 561-929
- Mfr. Part No.:
- STMT1-74726
- Brand:
- Stanley
Subtotal (1 set)*
$141.81
(exc. GST)
$155.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $141.81 |
*price indicative
- RS Stock No.:
- 561-929
- Mfr. Part No.:
- STMT1-74726
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 23 | |
| Socket Type | Standard | |
| Overall Length | 435mm | |
| Socket Size | 8 → 32 mm | |
| Finish | Full Polished | |
| Material | Chrome Vanadium Steel | |
| Set Contents | 12, 18, 21, 17, 1 L-Handle 90 °, 22, 16, 10, 2 Extensions 125 + 250mm, 32mm, 1 Knee Joint, 30, 9, 15, 27, 1 Ratchet Np9, 14, 13, 11, 19, 24, 18 Caps: 8 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 23 | ||
Socket Type Standard | ||
Overall Length 435mm | ||
Socket Size 8 → 32 mm | ||
Finish Full Polished | ||
Material Chrome Vanadium Steel | ||
Set Contents 12, 18, 21, 17, 1 L-Handle 90 °, 22, 16, 10, 2 Extensions 125 + 250mm, 32mm, 1 Knee Joint, 30, 9, 15, 27, 1 Ratchet Np9, 14, 13, 11, 19, 24, 18 Caps: 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT TRANSMODULE SYSTEM 1/2 in. 12 pt Socket Module with 23 piece is the ultimate modular mechanics storage system ideal for your workshop. It is designed to use with compatible Transmodule System storage cabinets, ensuring all your tools stay organized and easily accessible. The STANLEY TRANSMODULE SYSTEM features a 6Pt Chrome-Vanadium steel Maxi Drive socket that helps reduce fastener rounding, a ratchet with lever reverse and a socket safety lock, as well as Chrome-Vanadium steel extensions and joints, and a full polished finishing.
Designed to use with compatible Transmodule system storage cabinets
Maxi Drive system helps reduce fastener rounding and Chrome Vanadium steel
Chrome Vanadium steel and Knurled handle
Related links
- Stanley 60-Piece 1/4 in Standard Socket Set
- Stanley 36-Piece 3/8 in Standard Socket Set
- Bahco 23-Piece 1/2 in Standard Socket Set
- Stanley 26-Piece 1/2 in Standard Socket Set
- Stanley 11-Piece 1/2 in Standard Socket Set
- Bahco 5-Piece 1/2 in Standard Socket Set
- Bahco 24-Piece 1/2 in Standard Socket Set
- STAHLWILLE 22-Piece 1/2 in Standard Socket Set












