Teng Tools 19-Piece 3/8 in Hexagon Socket Set
- RS Stock No.:
- 198-2081
- Mfr. Part No.:
- TT3819
- Brand:
- Teng Tools
Subtotal (1 unit)*
$312.13
(exc. GST)
$343.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.13 |
*price indicative
- RS Stock No.:
- 198-2081
- Mfr. Part No.:
- TT3819
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 19 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 50mm | |
| Socket Size | 8-22 mm | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO | |
| Set Contents | Metric Socket Set, Extension Bars, 72 Teeth Quick Release Twist Reverse Ratchet, 6 Point Single Hex Sockets, Adaptors | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 19 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 50mm | ||
Socket Size 8-22 mm | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO | ||
Set Contents Metric Socket Set, Extension Bars, 72 Teeth Quick Release Twist Reverse Ratchet, 6 Point Single Hex Sockets, Adaptors | ||
Drive Type Hex | ||
RoHS Status: Exempt
The Teng Tools 19 piece 3/8in drive metric socket set has the most commonly used sizes from 19 to 50mm. It is made up of chrome vanadium with satin finish and includes a 72 teeth quick release, twist reverse ratchet together with extension bars and adaptors.
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Designed and manufactured to DIN and ISO standards
Related links
- Teng Tools 19-Piece 1/4 in 6 Point Socket Set
- Teng Tools 12-Piece 3/8 in Hexagon Socket Set
- Teng Tools 34-Piece 3/8 in Hexagon Socket Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
- Wera 8-Piece 3/8 in Hexagon Socket Set
- Facom 18-Piece 3/8 in Hexagon Socket Set
- IRIMO 18-Piece 3/8 in Hexagon Socket Set
- Bahco 12-Piece 3/8 in Hexagon Socket Set
