Bahco 12-Piece 3/8 in Hexagon Socket Set
- RS Stock No.:
- 171-801
- Mfr. Part No.:
- 7400SR/S12
- Brand:
- Bahco
Subtotal (1 unit)*
$249.86
(exc. GST)
$274.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.86 |
*price indicative
- RS Stock No.:
- 171-801
- Mfr. Part No.:
- 7400SR/S12
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 12 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Overall Length | 220mm | |
| Finish | Polished | |
| Non-Sparking | No | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 2725/1174, DIN 3124/3120 | |
| Set Contents | 12 x 7400Sm 3/8" Square Drive Sockets On Rail-264 Hex Profile Metric | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 12 | ||
Socket Type Hexagon | ||
Insulated No | ||
Overall Length 220mm | ||
Finish Polished | ||
Non-Sparking No | ||
Material Alloy Steel | ||
Standards/Approvals ISO 2725/1174, DIN 3124/3120 | ||
Set Contents 12 x 7400Sm 3/8" Square Drive Sockets On Rail-264 Hex Profile Metric | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Socket Set with Metric Hex Profile - 12 Pcs/Rail
The Bahco Tools Square Drive Socket Set is designed for both amateur and professional users who demand reliability and precision. Constructed from high performance alloy steel, each socket exhibits exceptional durability and an impressive polished finish that adds to its appeal. The design prioritises user comfort, featuring knurled shank sockets that facilitate effortless finger turning, making even the most stubborn fasteners easy to manage. This combination of thoughtful engineering and premium materials elevates this socket set to an essential component of any toolbox, promising solid performance in all circumstances.
Metric hex profile ensures excellent compatibility with a wide range of fasteners
Dynamic drive profile optimises load distribution for increased torque efficiency
Knurled shank design allows for effortless manual operation
Related links
- Teng Tools 12-Piece 3/8 in Hexagon Socket Set
- Bahco 12-Piece 1/4 in Hexagon Socket Set
- Bahco 22-Piece 3/8 in Hexagon Socket Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
- Facom 18-Piece 3/8 in Hexagon Socket Set
- Wera 8-Piece 3/8 in Hexagon Socket Set
- IRIMO 18-Piece 3/8 in Hexagon Socket Set
- BETA 14-Piece 3/8 in Hexagon Socket Set
