Teng Tools 7-Piece 1/4 in Bit Socket Set

Subtotal (1 unit)*

$63.63

(exc. GST)

$69.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.63

*price indicative

RS Stock No.:
198-2070
Mfr. Part No.:
M1408TX
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

7

Socket Type

Bit

VDE/1000V Approved

No

Insulated

No

Overall Length

23mm

Socket Size

Tx10 → Tx40

Finish

Satin

Material

Chrome Vanadium Steel

Set Contents

Tx10 To Tx40

Drive Type

Hex

RoHS Status: Exempt

The Teng Tools 7 piece 1/4in drive regular TX bit socket clip rail set has the most commonly used sizes from TX10 to TX40. It is made up of chrome vanadium with satin finish with S2 steel bits pressed in to the socket.

Designed for use with TX fastenings

Supplied with a clip rail with socket clips for easy storage as a set

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy