Teng Tools 10-Piece 1/2 in Deep Impact Socket
- RS Stock No.:
- 198-1784
- Mfr. Part No.:
- 9126
- Brand:
- Teng Tools
Subtotal (1 unit)*
$246.51
(exc. GST)
$271.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.51 |
*price indicative
- RS Stock No.:
- 198-1784
- Mfr. Part No.:
- 9126
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 10 | |
| Socket Type | Deep | |
| Overall Length | 40mm | |
| Socket Size | 10 → 10 mm² | |
| Finish | Blackened | |
| Material | Chrome Molybdenum Steel | |
| Standards/Approvals | ANSI Standard | |
| Set Contents | 10 Piece 1/2" Drive Deep Impact Socket Set | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 10 | ||
Socket Type Deep | ||
Overall Length 40mm | ||
Socket Size 10 → 10 mm² | ||
Finish Blackened | ||
Material Chrome Molybdenum Steel | ||
Standards/Approvals ANSI Standard | ||
Set Contents 10 Piece 1/2" Drive Deep Impact Socket Set | ||
Drive Type Square | ||
RoHS Status: Exempt
The Teng Tools 9126 series is a 10 piece 1/2" drive deep impact socket set. It has all the most commonly used deep impact sockets from 10 to 24mm in one handy set.
ANSI standard design for use with power tools with a ball bearing socket retainer
Chrome molybdenum for use with power tools
Supplied on a clip rail for storage as a set
Related links
- Teng Tools 10-Piece 1/2 in Regular Impact Socket
- Bahco 10-Piece 1/2 in Deep Short, Standard Impact Socket
- Teng Tools 10-Piece 1/4 in TX-E Socket Set
- Facom 5-Piece 1/2 in Deep Impact Socket Impact Socket
- Teng Tools 10-Piece 3/4 in 6 Point Impact Socket
- Bahco 20-Piece 1/2 in Deep Short, Standard Impact Socket
- Teng Tools 11-Piece 1/2 in Deep Socket Set
- Teng Tools 3-Piece 1/2 in Deep Tool Set
