Teng Tools 3-Piece 1/2 in Deep Tool Set
- RS Stock No.:
- 838-180
- Mfr. Part No.:
- 9203N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$136.94
(exc. GST)
$150.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.94 |
*price indicative
- RS Stock No.:
- 838-180
- Mfr. Part No.:
- 9203N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 3 | |
| Socket Type | Deep | |
| Overall Length | 85mm | |
| Socket Size | 17 mm | |
| Material | Chrome Molybdenum | |
| Set Contents | 1/2 in Impact Socket Wheel Nut Set 3 Pieces | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Drive Size 1/2in | ||
Number of Pieces 3 | ||
Socket Type Deep | ||
Overall Length 85mm | ||
Socket Size 17 mm | ||
Material Chrome Molybdenum | ||
Set Contents 1/2 in Impact Socket Wheel Nut Set 3 Pieces | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch impact socket wheel nut set comprises three pieces designed for efficiently removing and installing wheel nuts. Its thin wall design allows for access to recessed areas, ensuring optimal performance in automotive tasks.
Thin wall design facilitates access to tight spaces
Protective sleeve prevents damage to alloy wheels
Constructed from chrome molybdenum for durability
DIN standard design accommodates retaining pin and ring
Ring and pin fixing hole secures socket to Air guns
Related links
- Teng Tools 3-Piece 1/2 to 3/8 in Reversible Ratchet Ratchet Set
- Teng Tools 3-Piece 1 Ratchet Set
- Teng Tools 3-Piece 1/2 in Double Socket Tyre Tool
- Teng Tools 3-Piece 1/2 to 3/8 in Square Drive Ratchet Set
- Teng Tools 3-Piece 1 Handle
- Teng Tools 3-Piece 1/4 in Handle
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Tool Chest
