HAZET 30-Piece 1/2 in Square Socket Set

Subtotal (1 unit)*

$1,450.56

(exc. GST)

$1,595.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,450.56

*price indicative

RS Stock No.:
644-920
Mfr. Part No.:
905
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

30

Socket Type

Square

Overall Length

435mm

Set Contents

8  To 32

Drive Type

Square

Non Compliant

COO (Country of Origin):
DE
The HAZET Hex Socket set showcases a meticulously crafted sheet metal box designed for efficient tool organisation. This high-quality tool storage solution features a 2-component soft foam insert that keeps your tools securely in place, ensuring easy retrieval and protection from damage. Made in Germany, it embodies precision engineering and durability, catering specifically to manual operation needs. Its ample dimensions and net weight make it a robust choice for both professional and home use, accommodating a total of 30 tools.

Constructed from sturdy sheet metal for enhanced longevity and resilience

Includes a 2-component soft foam insert for secure tool placement

Dimensions of 435 mm x 215 mm x 62 mm for easy storage and transport

Net weight of 7.47 kg provides stability and durability

Accommodates up to 30 tools for comprehensive organisation

Distinct HAZET blue colour for a professional appearance

Ideal for both personal and professional use, ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy