Gedore 15-Piece 1 in Wrench Set
- RS Stock No.:
- 608-440
- Mfr. Part No.:
- 6181600
- Brand:
- Gedore
Subtotal (1 set)*
$3,497.75
(exc. GST)
$3,847.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $3,497.75 |
*price indicative
- RS Stock No.:
- 608-440
- Mfr. Part No.:
- 6181600
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Wrench Set | |
| Drive Size | 1in | |
| Number of Pieces | 15 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Wrench Set | ||
Drive Size 1in | ||
Number of Pieces 15 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket set is expertly designed for both professional mechanics and DIY enthusiasts, featuring a comprehensive collection of hand-operated tools essential for a variety of applications. With 15 high-quality forged sockets crafted from Durable vanadium steel, this set ensures long-lasting performance and reliability in demanding tasks. The integrated robust lever-change reversible ratchet enhances efficiency, allowing users to easily switch between tightening and loosening. All components are neatly housed in a sturdy blue sheet steel case, providing convenient organisation and protection. Measuring 765 mm in length and 289 mm in width, this Compact set is perfect for both workshop storage and transport, keeping everything you need at your fingertips.
Includes 15 pieces, providing a complete solution for socket applications
Forged, tempered hexagon UD profile sockets ensure optimal grip and durability
Crafted from vanadium steel 31CrV3, offering superior strength and resilience
Features a robust lever change reversible ratchet for enhanced functionality
Comes in a reliable GEDORE blue sheet steel case, ensuring secure storage
Compact dimensions of 765 x 289 x 105 mm make it portable and space saving
Designed for hand operated use, suiting both professionals and hobbyists
Related links
- Gedore 15-Piece 1/2 in Square Socket Set
- Teng Tools 15-Piece 1/2 in Bit Socket Set
- Gedore 37-Piece 1/4 in Hexagon Wrench Set
- Facom 15-Piece 1 in 6 Point Socket Set
- Teng Tools 15-Piece 1 in 12 Point Socket Set
- Gedore 11-Piece Combination Wrench Set 9 11 13 15 19 31Crv3
- Gedore 8-Piece Combination Wrench Set 9 11 13 15 17 19 22 24 27 32 mm,
- HAZET 15-Piece 1/2 in Square Socket Set
