Wera 13-Piece 3/8 in Hexagon Socket Set

Subtotal (1 unit)*

$551.08

(exc. GST)

$606.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$551.08

*price indicative

RS Stock No.:
813-679
Mfr. Part No.:
05005581001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

13

Socket Type

Hexagon

Insulated

No

Overall Length

63mm

Socket Size

1/4 → 1 in

Set Contents

9/16

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wera 8790 B Impaktor Deep Imperial Set 1 is expertly designed for professionals who require high-performance tools for electric or pneumatic wrenches. This 13-piece socket set, featuring robust 3/8 inch drive sockets, is Ideal for low-lying couplings in tight spaces, offering an exceptional service life through its Advanced Impaktor technology. Each socket is meticulously engineered to ensure precision and protection during high-power transmission tasks, making it a reliable choice for demanding applications. The long design accommodates protruding thread rods effectively, while the Take it easy tool Finder system allows for swift identification and selection of the required tool, enhancing efficiency on any job site.

Set includes 13 Impaktor Deep socket wrenches for versatile use with electric or pneumatic wrenches

Long socket design enables access to low-lying couplings and protruding thread rods

Impaktor technology ensures above-average service life, even under extreme conditions

Hexagon profile allows for precise screw driving with excellent power transmission

Features a cross hole and ring socket for secure attachment to power tools, enhancing safety

Equipped with the Take it easy tool Finder for colour-coded size identification, facilitating quick tool selection

Sockets maintain a secure hold and easy removal thanks to the smooth turning mechanism

  • RS Stock No. 2256891
  • Mfr. Part No. 910A-AS/SB13
Each
$341.31
  • RS Stock No. 1752366
  • Mfr. Part No. 05003974001
Each
$246.02
  • RS Stock No. 0857601
  • Mfr. Part No. T4361
Each
$80.66
  • RS Stock No. 1752363
  • Mfr. Part No. 05003971001
Each
$252.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy