HAZET 47-Piece 1/4 in Square Socket Set

Subtotal (1 unit)*

$906.03

(exc. GST)

$996.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$906.03

*price indicative

RS Stock No.:
644-888
Mfr. Part No.:
953HP
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

47

Socket Type

Square

Overall Length

355mm

Socket Size

1/4 in

Drive Type

Square

Set Contents

2  to 27

Non Compliant

COO (Country of Origin):
DE
The HAZET Versatile tool set designed specifically for manual operation, containing 47 essential tools for a plethora of applications. Housed in a robust plastic box, this 165-L compartmentalised set features a Safety-Insert-System with a two-component soft foam insert, optimally designed to securely store and organise tools while facilitating easy access. Manufacturing excellence ensures that each component meets rigorous quality standards, streamlined for efficiency. Suitable for diverse industry needs, from assembly to DIY tasks, this comprehensive tool set embodies practicality and reliability in every aspect, making it a wise addition to any toolkit.

Includes 47 pieces covering an extensive range of tool specifications

Features a Safety-Insert-System with a soft foam insert to protect and organise tools

Compact storage solution in a 165-L plastic box, ensuring durability and easy transport

Suitable for various manual operations, enhancing versatility in usage

Manufactured in Germany, reflecting high-quality craftsmanship

Drives available in sizes 6 and 8, catering to different fastening needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy