HAZET 33-Piece 1/4 in Square Socket Set

Subtotal (1 unit)*

$899.22

(exc. GST)

$989.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$899.22

*price indicative

RS Stock No.:
644-681
Mfr. Part No.:
854T
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

33

Socket Type

Square

Overall Length

185mm

Drive Type

Square

Set Contents

T10  to T30

Non Compliant

COO (Country of Origin):
DE
The HAZET screwdriver socket set is designed for manual operation, catering to a diverse range of applications. This set comprises 33 meticulously crafted tools, each housed in a robust plastic box for easy organisation and transport. Engineered with CVD-Titanium Nitride (TIN) coating, these screwdriver sockets boast enhanced durability and resistance to wear, ensuring reliable performance over time. The safety-insert system with a 2-component soft foam insert adds an extra layer of protection, making it suitable for the HAZET Assistent. Dimensions measuring 185 mm x 153 mm x 52 mm allow for easy storage without compromising on quality, making it an essential addition for both professionals and DIY enthusiasts.

Includes 33 screwdriver sockets for versatile usage

CVD-Titanium Nitride (TIN) coating enhances durability

Robust plastic box for easy organisation and storage

Safety-Insert-System with soft foam insert for added protection

Designed specifically for manual operation, offering precision and control

Made in Germany, reflecting high-quality engineering

Drive size of 6 complements a wide range of screws

Insert suitable for the HAZET Assistent, enhancing usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy