Subtotal (1 unit)*
$609.16
(exc. GST)
$670.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $609.16 |
*price indicative
- RS Stock No.:
- 600-071
- Mfr. Part No.:
- 900/C11HR
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Drive Size | 1/4 | |
| Number of Pieces | 38 | |
| Overall Length | 350mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Drive Size 1/4 | ||
Number of Pieces 38 | ||
Overall Length 350mm | ||
RoHS Status: Exempt
The BETA Assortment includes 11 Hexagon Sockets, 20 Bits, and 7 Accessories in a hard foam tray. It comes in a metal case measuring 350x150x50 mm for organized and secure storage.
Ratchet with rotating handle
New rotating ratchet is ideal for jobs in small areas
Related links
- SAM 38 Piece Tool Kit Tool Kit with Bag
- Wera 38 Piece Tool Kit Tool Kit with Tool Box
- SAM 38 Piece Tool Kit Tool Kit with Module
- BETA 17-Piece Tool Kit
- BETA 38-Piece 1/2 in Socket Set
- BETA 38-Piece 1/4 in Hexagon Socket Socket Set VDE/1000V Approved
- Teng Tools 226 Piece Tool Kit
- CK 30 Piece Tool Kit Tool Kit
