BETA 38-Piece 1/2 in Socket Set
- RS Stock No.:
- 600-085
- Mfr. Part No.:
- 920A/C33
- Brand:
- BETA
Subtotal (1 unit)*
$1,394.77
(exc. GST)
$1,534.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,394.77 |
*price indicative
- RS Stock No.:
- 600-085
- Mfr. Part No.:
- 920A/C33
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 38 | |
| VDE/1000V Approved | No | |
| Overall Length | 420mm | |
| Drive Type | Square | |
| Set Contents | Extension Bar, Ratchet, Universal Joints, Sockets, T- Handle, Socket Drivers | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 38 | ||
VDE/1000V Approved No | ||
Overall Length 420mm | ||
Drive Type Square | ||
Set Contents Extension Bar, Ratchet, Universal Joints, Sockets, T- Handle, Socket Drivers | ||
RoHS Status: Exempt
The BETA Set includes 20 Sockets, 13 Socket Drivers, and 5 Accessories. It is housed in a case measuring 420x280x60 mm for organized and convenient storage.
6.7 kg weight
- RS Stock No. 2684317
- Mfr. Part No. 96031440
Each
$1,515.33
Related links
- BETA 38-Piece 1/4 in Hexagon Socket Socket Set VDE/1000V Approved
- BETA 25-Piece 1/2 in Socket Set
- Wera 38-Piece 1/2 in Standard Ratchet Set
- BETA 17-Piece 1/2 in 6 Point Socket Set
- BETA 13-Piece 1/2 in 6 Point Socket Set
- BETA 22-Piece 1/2 in Hexagon Socket Set
- BETA 8-Piece 1/2 in Hexagon Socket Set
- BETA 13-Piece 1/2 in Hexagon Socket Set












