BETA 38-Piece 1/4 in Hexagon Socket Socket Set

Subtotal (1 unit)*

$522.19

(exc. GST)

$574.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$522.19

*price indicative

RS Stock No.:
616-769
Mfr. Part No.:
860/C38P
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

38

Socket Type

Hexagon Socket

VDE/1000V Approved

No

Overall Length

270mm

Material

Chrome Vanadium Steel

Set Contents

38

Drive Type

Square Drive

RoHS Status: Exempt

The BETA Bit and Socket Set is a comprehensive and portable kit designed for precision fastening in tight or awkward spaces. It features a reversible ratchet bit holder with an articulated handle, offering excellent control and flexibility.

Contains 8 hexagon sockets ranging from 5 to 13 mm

Comes with 2 adaptors and a quick release extension

Compact plastic case measuring 270x120x45 mm for organized storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy