Flex 19-Piece 1/8 in Bit, Torx Bit Set
- RS Stock No.:
- 459-873
- Mfr. Part No.:
- 530494
- Brand:
- Flex
Subtotal (1 set)*
$111.78
(exc. GST)
$122.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $111.78 |
*price indicative
- RS Stock No.:
- 459-873
- Mfr. Part No.:
- 530494
- Brand:
- Flex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flex | |
| Product Type | Bit Set | |
| Drive Size | 1/8in | |
| Number of Pieces | 19 | |
| Socket Type | Bit, Torx | |
| Select all | ||
|---|---|---|
Brand Flex | ||
Product Type Bit Set | ||
Drive Size 1/8in | ||
Number of Pieces 19 | ||
Socket Type Bit, Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FLEX FEMA Practical set of 41 bits in a lockable box, stackable on top of each other thanks to the locking mechanism on the side. The bits are neatly stowed away and handy. It has an universal magnet holder 6 inch and standard magnet holder.
Impact resistant
Related links
- Wera Hexagonal Phillips Slotted, Torx Bit Set 17 Pieces
- Bahco Phillips, Torx Bit Set 10 Pieces
- Facom 26-Piece 1/2 in Torx Socket Set
- IRIMO Hex Phillips Torx Bit Set 12 Pieces
- Wera Hexagonal Phillips Slotted, Torx Bit Set 7 Pieces
- IRIMO Bit Phillips Torx Bit Set 6 Pieces
- IRIMO Hex Phillips Slotted, Torx Bit Set 32 Pieces
- Stanley Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
