Facom 26-Piece 1/2 in;1/4 in Screwdriver bit, Torx Socket Set
- RS Stock No.:
- 188-3596
- Mfr. Part No.:
- RSX.427AP
- Brand:
- Facom
Subtotal (1 unit)*
$1,078.51
(exc. GST)
$1,186.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,078.51 |
*price indicative
- RS Stock No.:
- 188-3596
- Mfr. Part No.:
- RSX.427AP
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;1/4in | |
| Number of Pieces | 26 | |
| Socket Type | Screwdriver bit, Torx | |
| VDE/1000V Approved | No | |
| Socket Size | (1/4 in) E4, E5, E6, E7, E8, E10, (1/2 in) E12, E14, E16, E18, E20, T8, T10, T15, T20, T25, T27, T27, T30, T40, T45, T50 | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Bits, Sockets, Socket Bit Holder, Screwdriver Handle Bit Holder, Ratchets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2 in;1/4in | ||
Number of Pieces 26 | ||
Socket Type Screwdriver bit, Torx | ||
VDE/1000V Approved No | ||
Socket Size (1/4 in) E4, E5, E6, E7, E8, E10, (1/2 in) E12, E14, E16, E18, E20, T8, T10, T15, T20, T25, T27, T27, T30, T40, T45, T50 | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Bits, Sockets, Socket Bit Holder, Screwdriver Handle Bit Holder, Ratchets | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Contains:
1 x high performance sealed 1/4" ratchet R.161B.
1 x high performance sealed 1/2" ratchet S.161B.
6 x 1/4" Torx® sockets: RTX. E4 - E5 - E6 - E7 - E8 - E10.
5 x 1/2" Torx® sockets: STX. E12 - E14 - E16 - E18 - E20.
5 x 1/2" Torx® screwdriver sockets: SXM. T27 - T30 - T40 - T45 - T50.
1 x 1/4" long-reach screwdriver handle bit holder - 6.35 mm: AM.H.
1 x 1/4" socket bit holder with retaining pin - standard for 1/4' bits - S.236. R.235.
6 x bits - 1/4" drive bit - 6.35 mm - L 25 mm:
EX.1 for Torx® screws: T8 - T10 - T15 - T20 - T25 - T27.
Supplied with a set of pictogram to customize your box.
Empty case: BP.MBOXM.
Thermoformed tray M (309 x 188 mm): PL.M24.
Related links
- Facom 21-Piece 1/2 in, 1/4 in Torx Torx Socket Set
- Facom 26-Piece 1/2 in 6 Point Socket Set
- Facom 26-Piece 1/2 in Standard Socket Set
- Facom 26-Piece 1/2 in 12 Point Socket Set
- Facom 26-Piece 1/2 in 12 Point Bit Socket Set
- Facom 26-Piece 12.7 mm Hexagon Socket Set
- SAM 8-Piece 1/4 in Bit Torx Socket Set
- Facom 36-Piece 1/4 in 6 Point Socket Set
