IRIMO Hex, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 32 Pieces
- RS Stock No.:
- 709-011
- Mfr. Part No.:
- 475-32-1
- Brand:
- IRIMO
Subtotal (1 unit)*
$32.98
(exc. GST)
$36.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.98 |
*price indicative
- RS Stock No.:
- 709-011
- Mfr. Part No.:
- 475-32-1
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Head Type | Hex, Phillips, Pozidriv, Slotted, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 30 x 65 x 105 mm | |
| Number of Pieces | 32 | |
| Material | Magnet | |
| Overall Length | 105mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Bit Set | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Head Type Hex, Phillips, Pozidriv, Slotted, Torx | ||
Product Type Screwdriver Bit Set | ||
Size 30 x 65 x 105 mm | ||
Number of Pieces 32 | ||
Material Magnet | ||
Overall Length 105mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Bit Set | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Bits set offers a comprehensive solution for all your fastening needs, embodying efficiency and versatility. Designed for both professional tradesmen and DIY enthusiasts, it includes 32 essential bits ranging from slotted and Phillips to Torx and Pozidriv. Each bit is crafted for durability and precision, catering to a wide array of tasks, whether youre assembling furniture or performing intricate repairs. The Compact case features a convenient belt clip, ensuring portability and easy access. With components such as a magnetic quick-release bit holder and an array of adaptors, this set not only simplifies your toolkit but enhances your productivity.
Includes a total of 32 high-quality bits for versatile usage
Comes with a magnetic quick-release bit holder for efficient bit changes
Compact plastic case with a belt clip allows for easy transport
Socket and bit adaptors included for a variety of projects
Durable construction ensures long-lasting performance
Clamshell packaging provides an attractive presentation
Related links
- IRIMO Hex Phillips Slotted, Torx Bit Set 32 Pieces
- DeWALT Phillips Resistorx Torx Screwdriver Bit Set 32 Pieces
- Wera Hex Pozidriv Torx Bit Set 6 Pieces
- RS PRO Phillips Slotted, Tamperproof Torx Driver Bit 32 Pieces
- Bahco Phillips Slotted, Torx Torsion Bit Set 31 Pieces
- IRIMO Hex Phillips Torx Bit Set 12 Pieces
- MTI Phillips Slotted Torx, Tri-Wing Driver Bit 32 Pieces
- DeWALT Torx Hex Phillips Slotted Driver Bit 32 Pieces
