Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- RS Stock No.:
- 284-379
- Mfr. Part No.:
- 6715MG
- Brand:
- Bahco
Subtotal (1 unit)*
$1,668.37
(exc. GST)
$1,835.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,668.37 |
*price indicative
- RS Stock No.:
- 284-379
- Mfr. Part No.:
- 6715MG
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Overall Length | 223mm | |
| Finish | Polished | |
| Material | High Performance Steel Alloy | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Set Contents | 1 x Sliding T-Handle, 1 x Round Head Reversible Ratchet, 13 x Sockets, 1 x Universal Joints, 1 x Spinner Handle, 1 x Breaker Bar, 2 x Extension Bars | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Overall Length 223mm | ||
Finish Polished | ||
Material High Performance Steel Alloy | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Set Contents 1 x Sliding T-Handle, 1 x Round Head Reversible Ratchet, 13 x Sockets, 1 x Universal Joints, 1 x Spinner Handle, 1 x Breaker Bar, 2 x Extension Bars | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco 1/4 inch Square Drive Socket Set with Metric Hex Profile includes a Round Head Ratchet/Breaker Bar, featuring a highly polished finish for durability and resistance to corrosion. Made from High performance alloy steel, this set is designed for strength and longevity, ensuring reliable performance for a variety of tasks.
Knurled
Compliance to ISO 1174 and DIN 3120 standard
- RS Stock No. 0284382
- Mfr. Part No. 6719SM
Each
$1,402.01
- RS Stock No. 0284478
- Mfr. Part No. 6720NM
Each
$3,253.71
- RS Stock No. 0284473
- Mfr. Part No. 6715GJ
Each
$1,975.56
- RS Stock No. 0284474
- Mfr. Part No. 6715MZ
Each
$1,943.39
Related links
- Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon, Square Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bit Square Drive Socket Set
- Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bit Square Drive Socket Set
- Wera 42-Piece 1/4 in Hexagon Square Drive Socket Set












