Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set

Subtotal (1 unit)*

$301.37

(exc. GST)

$331.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.37

*price indicative

RS Stock No.:
284-513
Mfr. Part No.:
A6710DM-7
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Square Drive Socket Set

Drive Size

1/4in

Number of Pieces

1

Socket Type

Bi-Hexagonal

Overall Length

32mm

Socket Size

7 mm

Finish

Polished

Material

High Alloy Steel

Standards/Approvals

ISO 1174, DIN 3120

Drive Type

Square

Set Contents

1 x Socket

RoHS Status: Exempt

COO (Country of Origin):
US
The Bahco 1/4 inch Square Drive Swivel Sockets with Metric Bi Hex Profile are designed with a swivel head, providing enhanced manoeuvrability for hard to reach applications. These sockets are specifically applicable to nuts and bolts commonly used in the aerospace industry, offering precise performance in critical tasks. They feature a highly polished finish for improved durability and corrosion resistance. Made from high performance alloy steel, these swivel sockets ensure long lasting strength and reliability.

Less wear of fastener thanks to Dynamic Drive profile

Maximum load distribution and torque from the additional flank area

Thin walled for better accessibility

Compliance to ISO 1174 and DIN 3120 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy