Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- RS Stock No.:
- 284-543
- Mfr. Part No.:
- 7888DM
- Brand:
- Bahco
Subtotal (1 unit)*
$3,044.28
(exc. GST)
$3,348.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,044.28 |
*price indicative
- RS Stock No.:
- 284-543
- Mfr. Part No.:
- 7888DM
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hexagonal | |
| Overall Length | 445mm | |
| Finish | Polished | |
| Material | High Performance Steel Alloy | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Drive Type | Square | |
| Set Contents | 2 x Extension Bars mm, 1 x Reversible Ratchet, 18 x Sockets, 1 x Universal Joints, 1 x Breaking Bar, 1 x Sliding T-Handle | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hexagonal | ||
Overall Length 445mm | ||
Finish Polished | ||
Material High Performance Steel Alloy | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Drive Type Square | ||
Set Contents 2 x Extension Bars mm, 1 x Reversible Ratchet, 18 x Sockets, 1 x Universal Joints, 1 x Breaking Bar, 1 x Sliding T-Handle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bahco 1/2 Inch Square Drive Socket Set comes with a Metric Bi Hex Profile and includes a Pear Head Ratchet and Extension Bars. The Dynamic-Drive profile sockets reduce wear and damage to fasteners, ensuring better performance and longevity. The knurled shank allows for easy finger turning of free running fasteners, while the socket design provides maximum load distribution and torque through its additional flank area. The ratchet features a comfortable, non slip two component handle and includes a clever hanging hole for convenient storage.
Plastic case
Highly polished finish
High performance alloy steel
Insert of elastic plastic material to secure the tools
Compliance to ISO 1174 and DIN 3120 Standards
Related links
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon, Square Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bit Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bit Square Drive Socket Set
- Wera 42-Piece 1/4 in Hexagon Square Drive Socket Set
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
