STAHLWILLE 33-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 268-4306
- Mfr. Part No.:
- 96010107
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$1,101.43
(exc. GST)
$1,211.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,101.43 |
*price indicative
- RS Stock No.:
- 268-4306
- Mfr. Part No.:
- 96010107
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 33 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Overall Length | 325mm | |
| Material | ABS Plastic | |
| Set Contents | 2 Extensions, 1 Flexible Handle, 1 Flexible Extension, 1 Universal Joint, 1 T-handle, 1 Drive Handle, 25 Sockets, 1 Ratchet | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 33 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Overall Length 325mm | ||
Material ABS Plastic | ||
Set Contents 2 Extensions, 1 Flexible Handle, 1 Flexible Extension, 1 Universal Joint, 1 T-handle, 1 Drive Handle, 25 Sockets, 1 Ratchet | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE socket wrench set is available in a in a robust, stackable ABS plastic case. It consist of ratchet, universal joint, handle, T handle.
33 tools
Weight is 1324 g
Related links
- IRIMO 33-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 19-Piece 1/4 in Hexagon Socket Set
- STAHLWILLE 24-Piece 3/4 in Hexagon Socket Set
- Wera 26-Piece 1/4 in Hexagon Socket Set
- Bahco 25-Piece 1/4 in Hexagon Socket Set
- BETA 12-Piece 1/4 in Hexagon Socket Set
- Facom 30-Piece 1/4 in Hexagon Socket Set
- Wera 13-Piece 1/4 in Hexagon Socket Set
