Bahco 7-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 171-675
- Mfr. Part No.:
- 6729SZ
- Brand:
- Bahco
Subtotal (1 unit)*
$146.24
(exc. GST)
$160.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.24 |
*price indicative
- RS Stock No.:
- 171-675
- Mfr. Part No.:
- 6729SZ
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 7 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Overall Length | 190mm | |
| Finish | Polished | |
| Material | Alloy Steel | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Drive Type | Square | |
| Set Contents | 7 x Square Drive Socket Hex Profile, 1 x Spinner Handle | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 7 | ||
Socket Type Hexagon | ||
Insulated No | ||
Overall Length 190mm | ||
Finish Polished | ||
Material Alloy Steel | ||
Non-Sparking No | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Drive Type Square | ||
Set Contents 7 x Square Drive Socket Hex Profile, 1 x Spinner Handle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 1/4" Square Drive Socket Set with Imperial Hex Profile and Spinner Handle - 7 Pcs/Rail
The Bahco Tools Square Drive Socket Set is a meticulously crafted toolset that brings both precision and performance to your projects. Designed for the discerning professional and avid DIYer alike, this set features a variety of imperial hex profile sockets that ensure less wear on fasteners, extending their life and improving efficiency. The knurled shank allows for easy finger turning, ensuring you can apply the right amount of force without straining. With a polished finish that resists rust, this set is built to withstand the test of time and maintain its aesthetic appeal in your toolbox.
Dynamic drive profile reduces wear on fasteners
Engineered for maximum load distribution and torque
Complies with ISO and DIN standards for assured quality
Versatile spinner handle included for added convenience
Related links
- Wera 7-Piece 1/2 in Hexagon Socket Set
- RS PRO 7-Piece 1/2 in Hexagon Socket Set
- Bahco 25-Piece 1/4 in Hexagon Socket Set
- Bahco 12-Piece 1/4 in Hexagon Socket Set
- Bahco 24-Piece 1/4 in Hexagon Socket Set
- Bahco 26-Piece 1/4 in Hexagon Socket Set
- Bahco 16-Piece 1/4 in Hexagon Socket Set
- Bahco 13-Piece 1/4 in Hexagon Socket Set











