Bahco 34-Piece 1/4 in Standard Socket Set
- RS Stock No.:
- 697-190
- Mfr. Part No.:
- S34MC8H
- Brand:
- Bahco
Subtotal (1 unit)*
$147.37
(exc. GST)
$162.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $147.37 |
*price indicative
- RS Stock No.:
- 697-190
- Mfr. Part No.:
- S34MC8H
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 34 | |
| Socket Type | Standard | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 34 | ||
Socket Type Standard | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/4 inch square drive socket and bit set with metric hex profile and ratcheting bit holder is a 34-piece set that includes 13 hex sockets 1/4 inch standard 6700SM in sizes 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, and 14 mm, one 1/4 inch short quick release ratchet 6950QRS, one 1/4 inch universal joint 6966, one 1/4 inch bit holder for 1/4 inch bits 6973A, one 1/4 inch extension bar 6960-3 of 75 mm, and one handle ratcheting bit holder B700.
Micro Matte finish
High-performance 50BV30 alloyed steel
Standards: ISO 1174 and DIN 3120
Related links
- Bahco 13-Piece 1/4 in Bit Socket Set
- Bahco 13-Piece 1/4 in Hexagon Socket Set
- GearWrench 13-Piece 1/4 in Bit Driver Standard Socket Set
- Facom 46-Piece 1/4 in Bit Bit Socket Set
- Teng Tools 9-Piece 1/4 in Bit Socket Set
- Teng Tools 35-Piece 1/4 in Bit Socket Set
- Wera 8-Piece 1/4 in Bit Socket Set
- Wera 42-Piece 1/4 in Bit Socket Set
