Festo Steel Socket Screw, M6 mm x 12 mm

Subtotal (1 unit)*

$1.22

(exc. GST)

$1.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.22

*price indicative

RS Stock No.:
650-266
Mfr. Part No.:
DIN 84-M6X12-4.8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Screw

Length

12mm

Head Shape

Socket

Material

Steel

Standards/Approvals

DIN 84

Screw Diameter

M6 mm

Grade

4.8

COO (Country of Origin):
TW
The Festo socket head screw is designed for precision fastening applications, ensuring exceptional reliability and performance in various operational conditions. Manufactured according to the DIN 84 standard, this screw excels in versatility, accommodating a range of assembly requirements. Its robust construction guarantees longevity, making it an ideal choice for engineers and manufacturers seeking dependable fastening solutions. The screw's compatibility with numerous materials and designs allows for seamless integration into your projects, ensuring a secure and efficient assembly every time. Rely on this high-quality component to meet rigorous industry standards while providing ease of use and secure fastening.

Ideal for diverse assembly tasks offering flexibility across multiple industries

Designed for ease of installation simplifying the assembly process and reducing downtime

Subject to stringent quality controls which helps maintain consistency and high performance

Exceptional strength characteristics suitable for high-load applications which ensuring secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy