Parker Steel Hex Screw, M6 x 30 mm
- RS Stock No.:
- 280-7562
- Mfr. Part No.:
- ISA3X
- Brand:
- Parker
Subtotal (1 box of 50 units)*
$36.22
(exc. GST)
$39.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $36.22 | $0.724 |
*price indicative
- RS Stock No.:
- 280-7562
- Mfr. Part No.:
- ISA3X
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 30mm | |
| Head Shape | Hex | |
| Material | Steel | |
| Standards/Approvals | DIN 3015-1 | |
| Screw Diameter | M6 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 30mm | ||
Head Shape Hex | ||
Material Steel | ||
Standards/Approvals DIN 3015-1 | ||
Screw Diameter M6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Tube clamp is used to fixing of straight tubes, bent tubes and hoses. It is suitable for general hydraulic applications. This range of features enlarges the number of possible applications and stretches the life cycle of tube clamps.
Reset capability
High tensile strength
Very high abrasion resistance
Excellent resistance to cold
Related links
- Parker Galvanised Steel Hex Screw, M6 x 30 mm
- Parker Steel Hex Screw, M6 x 25 mm
- RS PRO Bright Zinc Steel Hex Socket Button Screw, M6 x 30 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M6 x 30 mm
- RS PRO Plain Steel Hex Socket Cap Screw M6 x 30 mm
- Parker Galvanised Steel Hex Screw, M6 x 35 mm
- Parker Zinc Plated Stainless Steel Hex Screw, M6 x 64 mm
- Parker Galvanised Steel Hex Screw, M6 x 50 mm
