RS PRO Black Stainless Steel Hex Screw, Hexagon Socket, M8 mm x 10 mm
- RS Stock No.:
- 606-390
- Brand:
- RS PRO
Subtotal (1 bag of 25 units)*
$29.66
(exc. GST)
$32.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $29.66 | $1.186 |
*price indicative
- RS Stock No.:
- 606-390
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 10mm | |
| Head Shape | Hex | |
| Drive Type | Hexagon Socket | |
| Material | Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M8 mm | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 10mm | ||
Head Shape Hex | ||
Drive Type Hexagon Socket | ||
Material Stainless Steel | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M8 mm | ||
Grade A4 | ||
RS PRO Socket Head Cap Screw, M8 x 10 mm, A4 Stainless Steel
RS PRO Socket Head Cap Screws are designed for secure fastening in a variety of applications. These screws are driven by a hexagon wrench or Allen key, making them ideal for situations where a strong, reliable connection is required. The A4 stainless steel construction provides excellent corrosion resistance, making these screws suitable for marine environments.
Features and Benefits
Cylindrical head style: Ensures a flush fit with the surface for a neat finish
Conforms to DIN 912: Meets international standards for quality and reliability
A4 Stainless Steel material: Offers superb resistance to corrosion, ideal for harsh environments
Metric thread size M8: Compatible with a wide range of metric applications
Length of 10 mm: Suitable for applications requiring short fastening lengths
Applications
Marine environments
Industrial machinery
Construction projects
Automotive assemblies
Additional Information
Conforms to DIN 912 standards
Driven by a hexagon wrench or Allen key
Metric thread with a pitch of 1.25 mm
Ideal for use in corrosive environments due to A4 stainless steel material
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw "ERROR:#N/A" x 6 mm
- RS PRO Black Stainless Steel Hex Screw "ERROR:#N/A" x 35 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 18 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 110 mm
- RS PRO Bright Zinc Stainless Steel Hex Socket Cap Screw M8 x 16 mm
- Socket Screws
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M10 x 100 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 8 mm
