RS PRO Slot M6 Cheese Head Brass Machine Screw DIN 84 x 12.0mm
- RS Stock No.:
- 482-9978
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$37.85
(exc. GST)
$41.64
(inc. GST)
- RS Stock No.:
- 482-9978
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Cheese | |
| Drive Type | Slot | |
| Length Metric | 12.0mm | |
| Thread Size Metric | M6 | |
| Material | Brass | |
| Standards Met | DIN 84 | |
| Finish | Nickel Plated | |
| Thread Pitch | 1.0mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Cheese | ||
Drive Type Slot | ||
Length Metric 12.0mm | ||
Thread Size Metric M6 | ||
Material Brass | ||
Standards Met DIN 84 | ||
Finish Nickel Plated | ||
Thread Pitch 1.0mm | ||
- COO (Country of Origin):
- TW
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot M2.5 Cheese Head Brass Machine Screw DIN 84 x 6.0mm
- RS PRO Slot M6 Cheese Head Nylon Machine Screws x 40mm
- RS PRO Slot M6 Cheese Head Nylon Machine Screws x 16mm
- RS PRO Slot M6 Cheese Head Nylon Machine Screws x 12mm
- RS PRO Slot Cheese Steel Machine Screw 30.0 mm M4
- RS PRO Slot Cheese Steel Machine Screw 8.0 mm M4
- RS PRO Slot Cheese Brass Machine Screw 20.0 mm M5
- RS PRO Slot Cheese Steel Machine Screw 50.0 mm M6

