RS PRO Black Carbon Steel Hex Screw, Hex Socket, M6 x 75 mm
- RS Stock No.:
- 606-362
- Brand:
- RS PRO
Subtotal (50 units, in bags of 50)*
$63.33
(exc. GST)
$69.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $63.33 | $1.267 |
*price indicative
- RS Stock No.:
- 606-362
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 75mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M6 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 75mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M6 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M6 x 75 mm, Grade 12.9, BZP
RS PRO Socket Head Cap Screws are designed for applications requiring high strength and precision. These screws are ideal for securing components in machinery and equipment where a flush finish is required. The bright zinc plating provides excellent corrosion resistance, making them suitable for various environments.
Features and Benefits
Cylindrical head style: Allows for a flush finish in assemblies, providing a neat and professional appearance
Conforms to DIN 912: Ensures compatibility and reliability in applications requiring standardised components
Grade 12.9 steel: Offers high tensile strength for demanding applications, ensuring durability and performance
Bright Zinc Plate (BZP) finish: Provides resistance to corrosion, extending the lifespan of the screw in harsh environments
Driven by a hexagon wrench/Allen key: Facilitates easy installation and removal, saving time and effort
Applications
Automotive industry
Mechanical engineering
Construction
Electronics assembly
Additional Information
Conforms to ISO 898-1 standards, ensuring high-quality material and performance
Clear passivated zinc finish enhances corrosion resistance and aesthetic appeal
Metric thread type with a 1 mm pitch for precise fitting in metric applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M6 x 75 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 8 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 18 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 65 mm
