RS PRO Black Carbon Steel Hex Screw, Hex Socket, M6 x 80 mm

Subtotal (1 bag of 100 units)*

$103.45

(exc. GST)

$113.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$103.45$1.035

*price indicative

RS Stock No.:
606-486
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M6

Length

80mm

Head Shape

Hex

Material

Carbon Steel

Drive Type

Hex Socket

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M6

Grade

12.9

RS PRO Socket Head Cap Screw, M6 x 80 mm, Grade 12.9


RS PRO Socket Head Cap Screws are essential fasteners designed for high-strength applications. These screws are driven by a hexagon wrench or Allen key, making them ideal for secure and precise assembly tasks. The main benefit of these screws is their ability to withstand high tensile loads, making them suitable for demanding industrial environments.

Features and Benefits


Cylindrical head style: Allows for a flush fit in countersunk holes, providing a clean and professional finish

Conforms to DIN 912: Ensures compatibility with international standards for reliable performance

Grade 12.9 steel: Offers high tensile strength, making it suitable for heavy-duty applications

Self-colour finish: Provides a natural appearance and reduces the risk of corrosion

Applications


Automotive industry

Machinery assembly

Construction projects

Engineering applications

Additional Information


Conforms to ISO 898-1 standards

Suitable for use with metric thread systems

Ideal for environments requiring high-strength fasteners

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy