RS PRO Black Carbon Steel Hex Screw, Hex Socket, M6 x 130 mm
- RS Stock No.:
- 606-493
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$82.77
(exc. GST)
$91.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $82.77 | $1.655 |
*price indicative
- RS Stock No.:
- 606-493
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 130mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M6 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 130mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M6 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M6 x 130 mm, Grade 12.9
These RS PRO Socket Head Cap Screws are precision-engineered fasteners designed for high-strength applications. Made from Grade 12.9 carbon steel, they offer superior tensile strength and durability, making them ideal for demanding environments. The screws conform to DIN 912 standards, ensuring compatibility and reliability in various industrial settings.
Features and Benefits
Cylindrical head style: Provides a clean and streamlined appearance, ideal for applications where aesthetics are important.
Conforms to DIN 912: Ensures compatibility with international standards for consistent performance.
Grade 12.9 steel: Offers high tensile strength and durability for demanding applications.
Self-colour finish: Provides a natural look and corrosion resistance in non-exposed environments.
Driven by a hexagon wrench/Allen key: Allows for easy installation and removal in tight spaces.
Metric thread type: Ensures compatibility with metric fasteners and components.
Applications
Automotive industry
Machinery assembly
Construction projects
Engineering applications
Additional Information
Key standards: Conforms to DIN 912 and ISO 898-1 for quality assurance and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M12 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 8 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 75 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 80 mm
