RS PRO Black Carbon Steel Hex Screw, Hex Socket, M10 x 130 mm

Subtotal (1 bag of 25 units)*

$82.38

(exc. GST)

$90.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$82.38$3.295

*price indicative

RS Stock No.:
606-509
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M10

Length

130mm

Head Shape

Hex

Material

Carbon Steel

Drive Type

Hex Socket

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M10

Grade

12.9

RS PRO Socket Head Cap Screw, M10 x 130, Grade 12.9


RS PRO Socket Head Cap Screws are essential fastening components used in various industrial applications. Designed with a cylindrical head and driven by a hexagon wrench or Allen key, these screws offer a secure and reliable fastening solution. Ideal for applications requiring high strength, they conform to DIN 912 standards, ensuring compatibility and performance.

Features and Benefits


Cylindrical head style: Provides a clean and flush finish, ideal for tight spaces

Conforms to DIN 912: Ensures standardised dimensions and compatibility

Grade 12.9 steel: Offers high tensile strength and durability

Self-colour finish: Provides a natural appearance and corrosion resistance

Applications


Manufacturing

Automotive

Construction

Engineering

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy