RS PRO Black Carbon Steel Hex Screw, Hex Socket, M12 x 130 mm

Subtotal (1 bag of 10 units)*

$54.01

(exc. GST)

$59.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$54.01$5.401

*price indicative

RS Stock No.:
606-379
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M12

Length

130mm

Head Shape

Hex

Material

Carbon Steel

Drive Type

Hex Socket

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M12

Grade

12.9

RS PRO Socket Head Cap Screw, M12 x 130, Grade 12.9, BZP


RS PRO Socket Head Cap Screws are designed for high-strength fastening applications where precision and durability are critical. These screws are ideal for use in machinery and equipment assembly, offering reliable performance with a high tensile strength.

Features and Benefits


Cylindrical head style: Provides a clean and professional finish, ideal for applications requiring a flush surface

Conforms to DIN 912: Ensures compatibility and standardisation across various industrial applications

Grade 12.9 steel: Offers superior strength and durability for demanding environments

Bright Zinc Plate (BZP) finish: Provides excellent resistance to corrosion, extending the lifespan of the screw

Applications


Manufacturing machinery

Automotive assembly

Industrial equipment

Construction projects

Additional Information


Conforms to ISO 898-1 standards

Driven by a hexagon wrench/Allen key for secure fastening

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy