RS PRO Black Carbon Steel Hex Screw, Hex Socket, M6 x 90 mm
- RS Stock No.:
- 606-364
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$73.20
(exc. GST)
$80.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $73.20 | $1.464 |
*price indicative
- RS Stock No.:
- 606-364
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 90mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M6 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 90mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M6 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M6 x 90, Grade 12.9, BZP
RS PRO Socket Head Cap Screws are designed for secure fastening in a variety of industrial applications. These screws are driven by a hexagon wrench, providing a strong and reliable connection. The bright zinc plating offers excellent resistance to corrosion, making them ideal for use in demanding environments.
Features and Benefits
Cylindrical head style: Allows for a flush finish and easy installation
Conforms to DIN 912: Ensures compatibility with international standards
Grade 12.9 steel: Provides high tensile strength for demanding applications
Bright Zinc Plate (BZP) finish: Offers resistance to corrosion, extending the lifespan of the screw
Applications
Manufacturing
Automotive
Construction
Machinery assembly
Additional Information
Conforms to ISO 898-1 standards
Metric thread size M6 with a length of 90 mm
Clear passivated zinc finish for enhanced durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M6 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 8 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 75 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 18 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 130 mm
