RS PRO Black Carbon Steel Hex Screw, Hex Socket, M5 x 65 mm

Subtotal (1 bag of 100 units)*

$63.53

(exc. GST)

$69.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$63.53$0.635

*price indicative

RS Stock No.:
606-405
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M5

Length

65mm

Head Shape

Hex

Material

Carbon Steel

Drive Type

Hex Socket

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M5

Grade

12.9

RS PRO Socket Head Cap Screw, M5 x 65, Grade 12.9, DIN 912


These RS PRO Socket Head Cap Screws are designed for high-strength applications, offering reliable fastening solutions. Ideal for use in machinery and equipment assembly, these screws provide a secure and durable connection.

Features and Benefits


Cylindrical head style: Allows for a flush fit in countersunk holes, providing a neat finish

Conforms to DIN 912: Ensures compatibility with international standards for quality and reliability

Grade 12.9 steel: Offers high tensile strength, making it suitable for demanding applications

Self-colour finish: Provides a natural appearance and resistance to corrosion

Applications


Manufacturing machinery

Automotive assembly

Industrial equipment

Engineering projects

Additional Information


Driven by a hexagon wrench/Allen key: Facilitates easy installation and removal

Meets ISO 898-1 standards: Ensures material and mechanical properties are consistent with industry requirements

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy