RS PRO Black Stainless Steel Hex Screw, Hex, M5 x 70 mm
- RS Stock No.:
- 606-463
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$55.00
(exc. GST)
$60.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 05 January 2027
- Plus 32 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $55.00 | $1.10 |
*price indicative
- RS Stock No.:
- 606-463
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 70mm | |
| Head Shape | Hex | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 70mm | ||
Head Shape Hex | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M5 | ||
RS PRO A2-70 Stainless Steel Socket Head Cap Screws, M5 x 70 mm
RS PRO A2-70 Stainless Steel Socket Head Cap Screws are designed for secure fastening in various industrial applications. These screws are driven by a hexagon wrench or Allen key, making them ideal for situations where a strong, reliable connection is required. The primary benefit is their excellent resistance to corrosion, thanks to the A2 stainless steel material.
Features and Benefits
Cylindrical head style: Provides a clean and professional finish
Conforms to DIN 912: Ensures compatibility and reliability in standard applications
A2 Stainless Steel material: Offers superb resistance to corrosion, enhancing durability
Applications
Manufacturing
Construction
Automotive
Machinery assembly
Additional Information
Key standards: Conforms to DIN 912
Material: A2 304 Stainless Steel
Thread Type: Metric with a 0.8 mm pitch
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw M5 x 45 mm
- RS PRO Black Stainless Steel Hex Screw M5 x 14 mm
- RS PRO Black Stainless Steel Hex Screw M5 x 6 mm
- RS PRO Black Stainless Steel Hex Screw M8 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 65 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M5 x 12 mm
- RS PRO Black Steel Hex Socket Cap Screw M5 x 8 mm
