RS PRO Black Stainless Steel Hex Screw, Hex, M4 x 18 mm

Subtotal (1 bag of 50 units)*

$12.29

(exc. GST)

$13.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$12.29$0.246

*price indicative

RS Stock No.:
606-458
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M4

Length

18mm

Head Shape

Hex

Material

Stainless Steel

Drive Type

Hex

Finish

Black

Standards/Approvals

DIN 912

Screw Diameter

M4

RS PRO Socket Screw, M4 x 18 mm, Stainless Steel A2 304


RS PRO Socket Screws are designed to securely fasten components across a wide range of applications. These screws are particularly beneficial in environments requiring high corrosion resistance, thanks to their stainless steel A2 304 construction. Ideal for both internal and external use, they are a reliable choice for manufacturing, repair, and maintenance projects.

Features and Benefits


Hexagon socket head: Allows for easy tightening and loosening with an Allen key, providing convenience over traditional tools

Stainless steel A2/70: Offers excellent corrosion resistance, making it suitable for harsh environments

DIN 912 compliant: Ensures adherence to industry standards for quality and reliability

Versatile application: Suitable for a wide range of industries, enhancing its utility in various projects

Applications


Automotive industry

Wind farms

Manufacturing

Repair and maintenance projects

Additional Information


Conforms to DIN 912 specifications: Guarantees compatibility and performance according to established standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy