RS PRO Black Carbon Steel Hex Screw, Hex Socket, M4 x 18 mm
- RS Stock No.:
- 606-445
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
$26.33
(exc. GST)
$28.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $26.33 | $0.263 |
*price indicative
- RS Stock No.:
- 606-445
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M4 | |
| Length | 18mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M4 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M4 | ||
Length 18mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M4 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, Grade 12.9, M4 x 18
RS PRO socket head cap screws are designed for securely fastening components in a wide range of industrial applications. Made from grade 12.9 carbon steel, these screws provide exceptional strength and durability, making them ideal for demanding environments. The bright zinc plated finish enhances corrosion resistance, ensuring longevity and reliability.
Features and Benefits
Hexagon socket head: Allows for easy tightening and loosening with an Allen key, improving efficiency during assembly.
Grade 12.9 carbon steel: Offers superior strength compared to conventional hexagon headed bolts, enabling greater clamping force.
Bright Zinc Plated (BZP) finish: Provides good resistance to corrosion, extending the lifespan of the screw in various environments.
Conforms to DIN 912 specifications: Ensures compatibility and reliability in standardised applications.
Metric thread size M4: Suitable for precise and secure fastening in metric applications.
Applications
Automotive industry
Wind farms
Manufacturing projects
Repair and maintenance tasks
Additional Information
Conforms to ISO 898-1 standards
Compatible with conventional sized Allen keys
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M3 x 14 mm
- RS PRO Black Carbon Steel Hex Screw M3 x 5 mm
- RS PRO Plain Steel Hex Socket Cap Screw M3 x 25 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 25 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M3 x 25 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M3 x 25 mm
- RS PRO Plain Steel Hex Socket Countersunk Screw M3 x 10 mm
- RS PRO Plain Steel Hex Socket Countersunk Screw M3 x 20 mm
