RS PRO Black Carbon Steel Hex Screw, Hex Socket, M12 x 170 mm
- RS Stock No.:
- 606-419
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$74.05
(exc. GST)
$81.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $74.05 | $7.405 |
*price indicative
- RS Stock No.:
- 606-419
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M12 | |
| Length | 170mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M12 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M12 | ||
Length 170mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M12 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M12 x 170 mm, Grade 12.9
RS PRO offers a high-strength socket head cap screw designed for demanding applications. This screw is ideal for securing components in machinery and equipment where precision and reliability are critical. Made from Grade 12.9 carbon steel, it ensures durability and performance in industrial settings.
Features and Benefits
Cylindrical head style: Provides a clean and streamlined appearance, ideal for applications with space constraints
Conforms to DIN 912: Ensures compatibility with international standards for quality and performance
Grade 12.9 steel: Offers high tensile strength and resistance to wear, suitable for heavy-duty applications
Self-colour finish: Allows for easy integration into various assemblies without additional coating
Applications
Manufacturing machinery
Automotive assembly
Industrial equipment
Construction projects
Additional Information
Driven by a hexagon wrench/Allen key: Facilitates easy installation and removal, enhancing usability in maintenance and assembly tasks
Standards Met: Complies with DIN 912 and ISO 898-1, ensuring high quality and reliability in demanding environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M12 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 200 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 140 mm
