RS PRO Black Carbon Steel Hex Screw, Hex Socket, M12 x 35 mm

Subtotal (1 bag of 50 units)*

$79.80

(exc. GST)

$87.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$79.80$1.596

*price indicative

RS Stock No.:
606-414
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M12

Length

35mm

Head Shape

Hex

Drive Type

Hex Socket

Material

Carbon Steel

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M12

Grade

12.9

RS PRO Socket Head Cap Screws, M12 x 35, Grade 12.9


These RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. Made from Grade 12.9 carbon steel, they provide excellent tensile strength and durability, making them ideal for demanding industrial environments. The screws conform to DIN 912 standards, ensuring compatibility and reliability in various mechanical assemblies.

Features and Benefits


Cylindrical head style: Allows for a flush fit in countersunk holes, providing a clean finish

Conforms to DIN 912: Ensures standardisation and compatibility with other components

Grade 12.9 steel: Offers high tensile strength for demanding applications

Self-colour finish: Provides a natural appearance and resistance to corrosion

Applications


Manufacturing

Automotive

Engineering

Construction

Additional Information


Conforms to ISO 898-1 standards

Driven by a hexagon wrench/Allen key for easy installation

Metric thread type with a 1.75 mm pitch

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy