RS PRO Black Carbon Steel Hex Screw, Hex Socket, M12 x 110 mm
- RS Stock No.:
- 606-415
- Brand:
- RS PRO
Subtotal (1 bag of 25 units)*
$85.91
(exc. GST)
$94.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $85.91 | $3.436 |
*price indicative
- RS Stock No.:
- 606-415
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M12 | |
| Length | 110mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M12 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M12 | ||
Length 110mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M12 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M12 x 110, Grade 12.9
These RS PRO Socket Head Cap Screws are designed for high-strength applications, providing reliable fastening in demanding environments. Made from Grade 12.9 carbon steel, they are ideal for use in machinery and equipment where durability and performance are critical.
Features and Benefits
Cylindrical head style: Allows for a flush fit in countersunk holes, providing a neat finish
Conforms to DIN 912: Ensures compatibility with international standards for quality and reliability
Grade 12.9 steel: Offers high tensile strength for demanding applications
Self-colour finish: Provides a natural steel appearance and is suitable for environments where coating is not required
Applications
Manufacturing machinery
Automotive assembly
Industrial equipment
Construction projects
Additional Information
Conforms to ISO 898-1 for mechanical properties of fasteners
Driven by a hexagon wrench/Allen key for secure installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M12 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 140 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 200 mm
