RS PRO Black Carbon Steel Hex Screw, Hex Socket, M12 x 150 mm

Subtotal (1 bag of 10 units)*

$57.60

(exc. GST)

$63.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$57.60$5.76

*price indicative

RS Stock No.:
606-381
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M12

Length

150mm

Head Shape

Hex

Drive Type

Hex Socket

Material

Carbon Steel

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M12

Grade

12.9

RS PRO Socket Head Cap Screws, M12 x 150, Grade 12.9 Carbon Steel


RS PRO Socket Head Cap Screws are designed to securely fasten components in various industrial applications. These screws feature a hexagon socket head, allowing for easy tightening and loosening with an Allen key. Manufactured from grade 12.9 carbon steel, they provide superior strength compared to conventional screws, making them ideal for demanding environments.

Features and Benefits


Hexagon socket head: Enables easy tightening and loosening with an Allen key, enhancing convenience and efficiency.

Grade 12.9 carbon steel: Offers exceptional strength, allowing for greater clamping force and reducing the number of screws needed.

Bright Zinc Plated (BZP) finish: Provides good resistance to corrosion, extending the lifespan of the screws in harsh conditions.

Conforms to DIN 912 specifications: Ensures compatibility and reliability across various applications.

Cylindrical head design: Allows for a streamlined appearance and efficient use of space.

Applications


Automotive industry

Wind farms

Manufacturing

Repair and maintenance projects

Additional Information


Conforms to ISO 898-1 standards: Ensures high-quality performance and safety in use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy