RS PRO Black Carbon Steel Hex Screw, Hex Socket, M12 x 100 mm

Subtotal (1 bag of 10 units)*

$42.39

(exc. GST)

$46.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$42.39$4.239

*price indicative

RS Stock No.:
606-376
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M12

Length

100mm

Head Shape

Hex

Material

Carbon Steel

Drive Type

Hex Socket

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M12

Grade

12.9

RS PRO Socket Head Cap Screws, M12 x 100, Grade 12.9, BZP


RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are ideal for use in machinery and equipment where a secure and reliable connection is essential. The bright zinc plated finish provides excellent corrosion resistance, making them suitable for various environments.

Features and Benefits


Cylindrical head style: Allows for a flush fit in counterbored holes, providing a smooth surface.

Conforms to DIN 912: Ensures compatibility with international standards for quality and performance.

Grade 12.9 steel: Offers high tensile strength, making it suitable for demanding applications.

Bright Zinc Plate (BZP) finish: Provides resistance to corrosion, extending the lifespan of the screw.

Driven by a hexagon wrench/Allen key: Facilitates easy installation and removal, even in tight spaces.

Applications


Manufacturing machinery

Automotive assembly

Construction equipment

Heavy-duty industrial applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy