RND Passivated Stainless Steel Hex Screw, Hexagonal, M2 x 8 mm
- RS Stock No.:
- 491-742
- Mfr. Part No.:
- RND 610-00494
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 491-742
- Mfr. Part No.:
- RND 610-00494
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Finish | Passivated | |
| Material | Stainless Steel | |
| Head Shape | Hex | |
| Drive Type | Hexagonal | |
| Screw Diameter | M2 | |
| Length | 8 mm | |
| Grade | A2 | |
| Product Type | Socket Screw | |
| Standards/Approvals | DIN 912, DIN 912 | |
| Thread | M2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Finish Passivated | ||
Material Stainless Steel | ||
Head Shape Hex | ||
Drive Type Hexagonal | ||
Screw Diameter M2 | ||
Length 8 mm | ||
Grade A2 | ||
Product Type Socket Screw | ||
Standards/Approvals DIN 912, DIN 912 | ||
Thread M2 | ||
- COO (Country of Origin):
- CN
The RND Hex head cap screw crafted from A2 stainless steel, embodies reliability and precision for various industrial applications. With its thoughtfully engineered design, it ensures a tight and secure fit, reducing the risk of loosening over time. The passivated finish not only enhances its corrosion resistance but also contributes to its overall aesthetic appeal. Ideal for use in environments where performance is critical, this screw meets strict European standards, including RoHS compliance.
Passivated finish enhances resistance against corrosion
Meets rigorous European standards for safety and quality assurance
Designed to eliminate burrs and sharp edges for user safety
Increases project longevity with reliable fastening performance
Related links
- RND Passivated Stainless Steel Hex Screw M4 x 10 mm
- RND Passivated Stainless Steel Hex Screw M6 x 25 mm
- RND Passivated Stainless Steel Hex Screw M5 x 25 mm
- RND Passivated Stainless Steel Hex Screw M3 x 12 mm
- RND Passivated Stainless Steel Hex Screw M6 x 40 mm
- RND DIN 934
- RND DIN 934
- RND Zinc Plated Stainless Steel M2 x 16 mm
