RND, Passivated Stainless Steel Stainless Steel Hex Nut M2 x 0.4, DIN 934
- RS Stock No.:
- 490-931
- Distrelec Article No.:
- 301-72-718
- Mfr. Part No.:
- RND 610-00483
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-931
- Distrelec Article No.:
- 301-72-718
- Mfr. Part No.:
- RND 610-00483
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Finish | Passivated Stainless Steel | |
| Material | Stainless Steel | |
| Product Type | Hex Nut | |
| Size | M2 x 0.4 | |
| Standards/Approvals | DIN 934 | |
| Distrelec Product Id | 301-72-718 | |
| Hex Size Across Flat | 4 mm | |
| Overall Height | 1.6 mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Finish Passivated Stainless Steel | ||
Material Stainless Steel | ||
Product Type Hex Nut | ||
Size M2 x 0.4 | ||
Standards/Approvals DIN 934 | ||
Distrelec Product Id 301-72-718 | ||
Hex Size Across Flat 4 mm | ||
Overall Height 1.6 mm | ||
- COO (Country of Origin):
- CN
The RND Hex nut is an exemplary component in fastening technology, designed for use in a multitude of applications. Crafted from high quality A2 stainless steel, it ensures durability and strength, capable of withstanding various environmental challenges. The passivated finish not only enhances its aesthetic appeal but also protects against corrosion, making it suitable for both indoor and outdoor use. With compliance to DIN 934 standards and the materials adhering to 211/65/EU regulations, this hex nut presents itself as a reliable choice for professionals and DIY enthusiasts alike. Its precise threads and dimensions guarantee a secure fit, ensuring peace of mind during installation. The versatility of this component allows it to be used effectively in mechanical systems, construction projects, and general assembly tasks, highlighting its essential role in modern engineering.
Made from A2 stainless steel for exceptional durability
Passivated finish offers enhanced corrosion resistance
Meets DIN 934 standards ensuring reliable performance
Manufactured to comply with 211/65/EU (RoHS) for material safety
Designed for a secure fit to enhance installation reliability
Suitable for a wide range of applications from mechanical to construction
Related links
- RND DIN 934
- RND Passivated Stainless Steel Hex Screw M2 x 8 mm
- RND Passivated Stainless Steel Hex Screw M6 x 25 mm
- RND Passivated Stainless Steel Hex Screw M4 x 10 mm
- RND Passivated Stainless Steel Hex Screw M5 x 25 mm
- RND Passivated Stainless Steel Hex Screw M6 x 40 mm
- RND Passivated Stainless Steel Hex Screw M3 x 12 mm
- RND Stainless Steel Hex Nut M2.5
