RND Stainless Steel Slotted Screw, DIN 912, M5mm x 50mm
- RS Stock No.:
- 491-058
- Mfr. Part No.:
- RND 610-00481
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-058
- Mfr. Part No.:
- RND 610-00481
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M5mm | |
| Length | 50mm | |
| Head Shape | Slotted | |
| Length Metric | 50mm | |
| Material | Stainless Steel | |
| Standards Met | DIN 912 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M5mm | ||
Length 50mm | ||
Head Shape Slotted | ||
Length Metric 50mm | ||
Material Stainless Steel | ||
Standards Met DIN 912 | ||
- COO (Country of Origin):
- CN
The RND Slotted head cap screws that embody unparalleled quality and precision, designed for a variety of applications. With their robust class 4.8 carbon steel construction, these screws ensure durability and reliability under demanding conditions. The trivalent blue zinc finish not only enhances corrosion resistance but also meets stringent compliance standards such as 211/65/EU (RoHS), making them an environmentally friendly choice. Engineered to meet DIN 84 standards, they are an ideal solution for professionals seeking dependable fasteners that combine performance with aesthetic appeal.
Durable construction guarantees long lasting performance
Corrosion resistance ensures longevity even in challenging environments
Eco friendly finish adheres to stringent regulatory standards
Versatile sizing accommodates various applications
Designed to provide a secure fit without slipping or stripping
Compatible with a multitude of materials for enhanced usability
Corrosion resistance ensures longevity even in challenging environments
Eco friendly finish adheres to stringent regulatory standards
Versatile sizing accommodates various applications
Designed to provide a secure fit without slipping or stripping
Compatible with a multitude of materials for enhanced usability
Related links
- RND Stainless Steel Slotted Screw M5mm x 8mm
- RND Stainless Steel M5mm x 25mm
- RND Stainless Steel M5mm x 30mm
- RND Stainless Steel Slotted Screw M3mm x 8mm
- RND Stainless Steel Slotted Screw M4mm x 20mm
- RND Stainless Steel Slotted Screw M4mm x 60mm
- RND Stainless Steel Slotted Screw M4mm x 16mm
- RND Stainless Steel Slotted Screw M4mm x 40mm